
1213-12-AL | |
|---|---|
DigiKey Part Number | 1772-3239-ND |
Manufacturer | |
Manufacturer Product Number | 1213-12-AL |
Description | ROUND SPACER ALUMINUM 49.21MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 1.938" (49.21mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.218" (5.54mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 1.938" (49.21mm) | |
Length - Overall | 1.938" (49.21mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.83000 | $36.83 |
| 5 | $31.48800 | $157.44 |
| 10 | $29.58100 | $295.81 |
| 25 | $27.37760 | $684.44 |
| 50 | $25.91580 | $1,295.79 |
| 100 | $24.60780 | $2,460.78 |
| 250 | $23.08632 | $5,771.58 |
| 500 | $22.07390 | $11,036.95 |
| 1,000 | $21.16642 | $21,166.42 |

