
1155-10-SS-20 | |
---|---|
DigiKey Part Number | 1772-3558-ND |
Manufacturer | |
Manufacturer Product Number | 1155-10-SS-20 |
Description | ROUND SPACER SS 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
5 | $7.50400 | $37.52 |
10 | $6.99600 | $69.96 |
25 | $6.41440 | $160.36 |
50 | $6.02680 | $301.34 |
100 | $5.68120 | $568.12 |
250 | $5.27968 | $1,319.92 |
500 | $5.01314 | $2,506.57 |
1,000 | $4.77453 | $4,774.53 |