1123-4-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1123-4-SS

DigiKey Part Number
1772-1123-4-SS-ND
Manufacturer
Manufacturer Product Number
1123-4-SS
Description
ROUND SPACER SS 3/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Stainless Steel 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.188" (4.76mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.33000$11.33
5$9.57400$47.87
10$8.93400$89.34
25$8.20120$205.03
50$7.71500$385.75
100$7.28150$728.15
250$6.77800$1,694.50
500$6.44350$3,221.75
1,000$6.14404$6,144.04
Manufacturers Standard Package