
1123-4-B | |
---|---|
DigiKey Part Number | 1772-1123-4-B-ND |
Manufacturer | |
Manufacturer Product Number | 1123-4-B |
Description | ROUND SPACER BRASS 3/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
5 | $6.07600 | $30.38 |
10 | $5.65700 | $56.57 |
25 | $5.17640 | $129.41 |
50 | $4.85760 | $242.88 |
100 | $4.57430 | $457.43 |
250 | $4.24508 | $1,061.27 |
500 | $4.02652 | $2,013.26 |
1,000 | $3.83084 | $3,830.84 |