
1122T-6-SS | |
---|---|
DigiKey Part Number | 1772-3725-ND |
Manufacturer | |
Manufacturer Product Number | 1122T-6-SS |
Description | ROUND SPACER SS 3.97MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.156" (3.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.156" (3.97mm) | |
Length - Overall | 0.156" (3.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.26000 | $6.26 |
5 | $5.20200 | $26.01 |
10 | $4.84000 | $48.40 |
25 | $4.42880 | $110.72 |
50 | $4.15220 | $207.61 |
100 | $3.90690 | $390.69 |
250 | $3.62144 | $905.36 |
500 | $3.43226 | $1,716.13 |
1,000 | $3.26300 | $3,263.00 |