1122T-6-AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1122T-6-AL

DigiKey Part Number
1772-3935-ND
Manufacturer
Manufacturer Product Number
1122T-6-AL
Description
ROUND SPACER ALUMINUM 3.97MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.156" (3.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.140" (3.56mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.156" (3.97mm)
Length - Overall
0.156" (3.97mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.54000$3.54
5$2.96400$14.82
10$2.74900$27.49
25$2.49920$62.48
50$2.33780$116.89
100$2.19300$219.30
250$2.02508$506.27
500$1.91378$956.89
1,000$1.81425$1,814.25
Manufacturers Standard Package