1122T-4-AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1122T-4-AL

DigiKey Part Number
1772-3820-ND
Manufacturer
Manufacturer Product Number
1122T-4-AL
Description
ROUND SPACER ALUMINUM 3.97MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.156" (3.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.156" (3.97mm)
Length - Overall
0.156" (3.97mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 543
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.69000$4.69
5$3.90200$19.51
10$3.62200$36.22
25$3.30280$82.57
50$3.09200$154.60
100$2.90420$290.42
250$2.68692$671.73
500$2.54270$1,271.35
1,000$2.41370$2,413.70
Manufacturers Standard Package