



1110-4-N | |
---|---|
DigiKey Part Number | 1772-1720-ND |
Manufacturer | |
Manufacturer Product Number | 1110-4-N |
Description | ROUND SPACER NYLON 5/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | 1110-4-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.313" (7.95mm) 5/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
5 | $1.64600 | $8.23 |
10 | $1.52300 | $15.23 |
25 | $1.37960 | $34.49 |
50 | $1.28580 | $64.29 |
100 | $1.20270 | $120.27 |
250 | $1.10604 | $276.51 |
500 | $1.04184 | $520.92 |
1,000 | $0.98463 | $984.63 |