0801-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0801-SS

DigiKey Part Number
1772-3571-ND
Manufacturer
Manufacturer Product Number
0801-SS
Description
PANEL SCREW PAN SLOTTED #2-56
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
#2-56 Pan Head Panel Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
#2-56
Head Diameter
0.125" (3.18mm) 1/8"
Head Height
0.083" (2.11mm)
Length - Below Head
0.375" (9.53mm) 3/8"
Length - Overall
0.458" (11.63mm)
Material
Stainless Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$37.28000$37.28
5$31.84200$159.21
10$29.91300$299.13
25$27.69080$692.27
50$26.21120$1,310.56
100$24.89000$2,489.00
250$23.35308$5,838.27
500$22.33014$11,165.07
1,000$21.41338$21,413.38
Manufacturers Standard Package