04xx-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0443-S-12

DigiKey Part Number
1772-3846-ND
Manufacturer
Manufacturer Product Number
0443-S-12
Description
PANEL SCREW KNOB SLOTTED #10-32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
#10-32 Knob Panel Screw Slotted Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Knob
Drive Type
Slotted
Features
-
Thread Size
#10-32
Head Diameter
0.375" (9.53mm) 3/8"
Head Height
0.438" (11.11mm)
Length - Below Head
0.563" (14.29mm)
Length - Overall
1.000" (25.40mm) 1"
Material
Steel
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.71000$16.71
5$14.14200$70.71
10$13.22900$132.29
25$12.18000$304.50
50$11.48200$574.10
100$10.85800$1,085.80
250$10.13360$2,533.40
500$9.65202$4,826.01
1,000$9.22066$9,220.66
Manufacturers Standard Package