
0101-SS-20 | |
---|---|
DigiKey Part Number | 1772-0101-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 0101-SS-20 |
Description | PANEL SCREW KNOB SLOTTED #4-40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4-40 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.313" (7.94mm) | |
Head Height | 0.188" (4.76mm) | |
Length - Below Head | 0.656" (16.67mm) | |
Length - Overall | 0.844" (21.43mm) | |
Material | Stainless Steel | |
Plating | Passivated | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.11000 | $37.11 |
5 | $31.69400 | $158.47 |
10 | $29.78100 | $297.81 |
25 | $27.56600 | $689.15 |
50 | $26.09300 | $1,304.65 |
100 | $24.77750 | $2,477.75 |
250 | $23.24632 | $5,811.58 |
500 | $22.22784 | $11,113.92 |
1,000 | $21.31469 | $21,314.69 |