
RC2500-TM | |
---|---|
DigiKey Part Number | 1783-1060-2-ND - Tape & Reel (TR) 1783-1060-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC2500-TM |
Description | RF TXRX MOD ISM>1GHZ CAST SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM > 1GHz Tinymesh Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 100Kbps | |
Power - Output | 1dBm | |
Sensitivity | -105dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | CC2510 | |
Memory Size | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 25mA | |
Current - Transmitting | 27mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 30-SMD Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $122.90000 | $122.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $77.84862 | $77,848.62 |