RC1141-TM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1701HP-TM

DigiKey Part Number
RC1701HP-TM-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RC1701HP-TM
Description
RF TXRX MOD ISM<1GHZ CAST SMD
Customer Reference
Detailed Description
General ISM < 1GHz Tinymesh Transceiver Module 169MHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
GFSK
Frequency
169MHz
Data Rate
100Kbps
Power - Output
27dBm
Sensitivity
-118dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
CC1120
Memory Size
-
Voltage - Supply
2.8V ~ 3.6V
Current - Receiving
31mA
Current - Transmitting
407mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
42-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.