
RC1692HP-SSM | |
|---|---|
DigiKey Part Number | 1783-1074-ND |
Manufacturer | |
Manufacturer Product Number | RC1692HP-SSM |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Sigfox Transceiver Module 915MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -124dBm |
Mfr | Serial Interfaces UART |
Series | Antenna Type Antenna Not Included, Castellation |
Packaging Strip | Utilized IC / Part CC1125, CC1190 |
Part Status Active | Voltage - Supply 2.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 36mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 320mA |
Protocol | Mounting Type Surface Mount |
Frequency 915MHz | Operating Temperature -40°C ~ 85°C |
Data Rate 600bps | Package / Case Module |
Power - Output 24dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $264.76500 | $2,647.65 |


