RC1290
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1290

DigiKey Part Number
1783-1047-2-ND - Tape & Reel (TR)
1783-1047-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RC1290
Description
RF TXRX MOD ISM<1GHZ CAST SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz RC232 Transceiver Module 902MHz ~ 928MHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
FSK
Frequency
902MHz ~ 928MHz
Data Rate
19.2kbps
Power - Output
-1dBm
Sensitivity
-110dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
CC1020, MSP430
Memory Size
-
Voltage - Supply
2.8V ~ 5.5V
Current - Receiving
21mA
Current - Transmitting
23mA
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 55°C
Package / Case
30-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$356.53000$356.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$245.72553$245,725.53
Manufacturers Standard Package