
RC-CC3200 | |
---|---|
DigiKey Part Number | 3206-RC-CC3200-ND |
Manufacturer | |
Manufacturer Product Number | RC-CC3200 |
Description | RF TXRX MODULE WIFI SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | DSSS, OFDM | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | CC3200 | |
Memory Size | - | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 53mA ~ 59mA | |
Current - Transmitting | 53mA ~ 275mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-SMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $179.86000 | $719.44 |
12 | $117.30000 | $1,407.60 |
20 | $93.84000 | $1,876.80 |