
RC-CC1352P | |
---|---|
DigiKey Part Number | 3206-RC-CC1352PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC-CC1352P |
Description | The module is based on Texas Ins |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, General ISM < 1GHz 6LoWPAN, Bluetooth v5.0, KNX, Thread, Wireless M-Bus, Wi-SUN, Zigbee® Transceiver Module 868MHz, 915MHz PCB Trace, Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM < 1GHz | |
Protocol | ||
Frequency | 868MHz, 915MHz | |
Data Rate | 125kbps | |
Power - Output | 20dBm | |
Sensitivity | -121dBm | |
Serial Interfaces | ADC, DAC, GPIO, SPI, JTAG, UART | |
Antenna Type | PCB Trace, Antenna Not Included, U.FL | |
Utilized IC / Part | CC1352P | |
Voltage - Supply | 2.1V ~ 3.8V | |
Current - Receiving | 5.8mA ~ 6.9mA | |
Current - Transmitting | 63mA ~ 79mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | 42-SMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $218.96000 | $875.84 |
12 | $140.76000 | $1,689.12 |
20 | $109.48000 | $2,189.60 |