RBS304-2-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RBS304-2-US
Radio Bridge Wireless Sensor Solutions
LoRaWAN Wireless Sensors

RBS304-2-US

DigiKey Part Number
2027-RBS304-2-US-ND
Manufacturer
Manufacturer Product Number
RBS304-2-US
Description
RF TXRX SENSOR LORA DUAL PB
Customer Reference
Detailed Description
RF Sensor LoRaWAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radio Bridge Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Sensor
Modulation or Protocol
LoRaWAN
Frequency
-
Applications
IoT Finished Device, Wireless
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.