XPL-R5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPL-R5

DigiKey Part Number
5596-XPL-R5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
XPL-R5
Description
Explosion-Proof Light
Customer Reference
Detailed Description
Lamp LED
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radical Robotics
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Lamp/Magnifier Type
Lamp
Voltage
120VAC
Bulb
LED
Color
White
Weight
4.6 lbs (2.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Radical Robotics
FREE SHIPPING for this product
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1$167,571.65000$167,571.65