
VS440017 | |
|---|---|
DigiKey Part Number | 2201-VS440017-ND |
Manufacturer | |
Manufacturer Product Number | VS440017 |
Description | SPPC-HK-PS-L2-BK-M12-T2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Receptacle, Female Sockets Threaded |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Flame Retardant |
Connector Type | Shielding |
Number of Positions 1 (Power) | Current Rating (Amps) 250A |
Mounting Type Panel Mount | Voltage Rating 1200VAC/DC |
Mounting Feature Flange | Operating Temperature -30°C ~ 120°C |
Termination Threaded | Applications Military |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $323.72200 | $3,237.22 |

