Image for VS243207 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS243207

DigiKey Part Number
2201-VS243207-ND
Manufacturer
Manufacturer Product Number
VS243207
Description
RF CVBS 030 36-77P LC F7 G
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
Radiall USA, Inc.
Fastening Type
Reverse Bayonet Lock
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Epoxy Polyurethane Varnish
Part Status
Active
Housing Color
Black
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Shielding
Unshielded
Number of Positions
7
Note
Contacts Sold Separately
Shell Size - Insert
36-77
Insert Material
Rubber
Contact Type
Crimp
Contact Shape
Circular
Contact Size
4
Operating Temperature
-55°C ~ 200°C
Mounting Type
Panel Mount
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
10$438.32900$4,383.29