
VS230298 | |
---|---|
DigiKey Part Number | 2201-VS230298-ND |
Manufacturer | |
Manufacturer Product Number | VS230298 |
Description | CVBS 06DA 22-14S PG21 F7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Solder Cup |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 22-14 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Epoxy Polyurethane Varnish | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Chloroprene Rubber (CR) | |
Applications | Industrial |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $505.69900 | $5,056.99 |