R941464600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R941464600

DigiKey Part Number
2201-R941464600-ND
Manufacturer
Manufacturer Product Number
R941464600
Description
BANANA / 4MM SERIE MALE FEMALE B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Banana Plug, Stackable Connector Standard Banana Solderless Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Banana Plug, Stackable
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
Solderless
Insulation
Non-Mating End Insulated
Features
-
Color
Yellow
Wire Gauge
-
Contact Finish
-
Contact Material
Copper Alloy, Brass
Body Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$177.81000$177.81
10$122.69000$1,226.90
50$98.94860$4,947.43
100$96.31440$9,631.44
Manufacturers Standard Package