
R921019000 | |
|---|---|
DigiKey Part Number | 2201-R921019000-ND |
Manufacturer | |
Manufacturer Product Number | R921019000 |
Description | BANANA / 2MM SERIE MALE BL UNINS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tip Plug Connector Standard Tip Crimp or Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Radiall USA, Inc. | Termination Crimp or Solder |
Packaging Box | Insulation Non-Insulated |
Part Status Active | Wire Gauge 20-24 AWG |
Type Tip Plug | Contact Material Copper Alloy, Brass |
Gender Male | Operating Temperature -65°C ~ 155°C |
Plug/Mating Plug Diameter Standard Tip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.47000 | $32.47 |
| 10 | $27.56700 | $275.67 |
| 25 | $25.83520 | $645.88 |
| 50 | $24.60200 | $1,230.10 |
| 100 | $23.42720 | $2,342.72 |
| 300 | $21.67927 | $6,503.78 |
| 600 | $20.64487 | $12,386.92 |
| 1,200 | $19.66008 | $23,592.10 |
| 2,700 | $18.56783 | $50,133.14 |



