
R593F73148R | |
|---|---|
DigiKey Part Number | 2201-R593F73148R-ND |
Manufacturer | |
Manufacturer Product Number | R593F73148R |
Description | IC RF SWITCH DPDT 26.5GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 65dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.2dB (max) |
Series | Test Frequency 26.5GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 20V ~ 32V |
RF Type General Purpose | Operating Temperature -25°C ~ 75°C |
Circuit DPDT | Package / Case Module, SMA Connectors |
Frequency Range 0Hz ~ 26.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17,664.71000 | $17,664.71 |

