cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R577833105

DigiKey Part Number
2201-R577833105-ND
Manufacturer
Manufacturer Product Number
R577833105
Description
IC RF SWITCH DPDT 40GHZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose DPDT 50Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
Packaging
Bulk
Part Status
Active
RF Type
General Purpose
Topology
-
Circuit
DPDT
Frequency Range
0Hz ~ 40GHz
Isolation
50dB (min)
Insertion Loss
0.8dB (max)
Test Frequency
40GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
24V ~ 30V
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9,913.30000$9,913.30
Manufacturers Standard Package