
R516733100 | |
|---|---|
DigiKey Part Number | 2201-R516733100-ND |
Manufacturer | |
Manufacturer Product Number | R516733100 |
Description | IC RF SWITCH SPDT 26.5GHZ MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm Module |
Datasheet | Datasheet |
Category | Insertion Loss 1.6dB (max) |
Manufacturer Radiall USA, Inc. | Test Frequency 26.5GHz |
Packaging Strip | Impedance 50Ohm |
Part Status Active | Voltage - Supply 20.5V ~ 30V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Package / Case Module |
Frequency Range 0Hz ~ 26.5GHz | Supplier Device Package Module |
Isolation 40dB (min) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,811.92000 | $2,811.92 |
| 10 | $2,429.53500 | $24,295.35 |
| 25 | $2,334.08040 | $58,352.01 |

