
R443171000 | |
---|---|
DigiKey Part Number | 2201-R443171000-ND |
Manufacturer | |
Manufacturer Product Number | R443171000 |
Description | DC BLOCK: N 0.01-3GHZ 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10 MHz ~ 6 GHz 50 Ohms 10W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | - | |
Frequency Range | 10 MHz ~ 6 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $1,302.55000 | $6,512.75 |