
R417030130 | |
---|---|
DigiKey Part Number | 2201-R417030130-ND |
Manufacturer | |
Manufacturer Product Number | R417030130 |
Description | ATTENUATOR: N 30DB 3GHZ 50W 50OH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 3 GHz 50 Ohms 50W Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,084.19000 | $6,084.19 |