
R414500000 | |
---|---|
DigiKey Part Number | 2201-R414500000-ND |
Manufacturer | |
Manufacturer Product Number | R414500000 |
Description | ATTENUATOR: TNC 0DB 12.4GHZ 2W 5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 12.4 GHz 50 Ohms 2W TNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 12.4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | TNC In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $2,429.83200 | $12,149.16 |