R414406000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $1,892.01000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $5,332.85000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $1,689.37000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: $1,540.81600
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 0
Unit Price: $1,253.32000

Parametric Equivalent


Cal Test Electronics
In Stock: 3
Unit Price: $617.40000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $523.31000
Datasheet
R414406000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R414406000

DigiKey Part Number
2201-R414406000-ND
Manufacturer
Manufacturer Product Number
R414406000
Description
ATTENUATOR: BNC 6DB 8GHZ 2W 50OH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 8 GHz 50 Ohms 2W BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 8 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
BNC In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$1,626.11600$8,130.58
Manufacturers Standard Package