R413810150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $4,197.65000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $3,834.51000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $5,115.99000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $2,040.34600
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 8
Unit Price: $2,232.96000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: $3,296.74000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: $3,260.61400

Parametric Equivalent


Amphenol XMA
In Stock: 15
Unit Price: $1,813.66000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $1,774.20000
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 28
Unit Price: $748.98000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $904.78000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $1,540.26520
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $2,524.20440
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $1,853.78000
Datasheet
RF Attenuators 10dB 0 Hz ~ 23 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413810150

DigiKey Part Number
2201-R413810150-ND
Manufacturer
Manufacturer Product Number
R413810150
Description
PRECISION ATTENUATOR: SMA 10DB 1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 23 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 23 GHz
Manufacturer
Radiall USA, Inc.
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
10dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R413210150Radiall USA, Inc.02201-R413210150-ND$4,197.65000Parametric Equivalent
R413310000Radiall USA, Inc.02201-R413310000-ND$3,834.51000Parametric Equivalent
R413310150Radiall USA, Inc.02201-R413310150-ND$5,115.99000Parametric Equivalent
R413810121Radiall USA, Inc.02201-R413810121-ND$2,040.34600Parametric Equivalent
2682-6460-10Amphenol XMA85984-2682-6460-10-ND$2,232.96000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,869.80000$2,869.80
Manufacturers Standard Package