R413808115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413808115

DigiKey Part Number
2201-R413808115-ND
Manufacturer
Manufacturer Product Number
R413808115
Description
ATT SMA.86 8DB 4GHZ 2W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 8dB 0 Hz ~ 4 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
8dB
Frequency Range
0 Hz ~ 4 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$909.14000$909.14
10$772.82800$7,728.28
25$724.48200$18,112.05
50$689.94860$34,497.43
100$668.02680$66,802.68