R413801115 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $869.08600

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $907.72600
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $901.61800
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $3,689.83000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $901.61800
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $1,827.40600
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $1,123.17000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $863.21000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $1,768.40000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $1,546.13000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: $480.34000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $905.93000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $325.49000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $375.54000
Datasheet
R413801115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413801115

DigiKey Part Number
2201-R413801115-ND
Manufacturer
Manufacturer Product Number
R413801115
Description
ATTENUATOR: SMA.86 1DB 4GHZ 2W 5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 1dB 0 Hz ~ 4 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
1dB
Frequency Range
0 Hz ~ 4 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$811.54400$4,057.72
Manufacturers Standard Package