
R412511124 | |
---|---|
DigiKey Part Number | 2201-R412511124-ND |
Manufacturer | |
Manufacturer Product Number | R412511124 |
Description | ATTENUATOR: TNC 11DB 3GHZ 1W 50O |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 11dB 0 Hz ~ 3 GHz 50 Ohms 1W TNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 11dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | TNC In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $827.29100 | $8,272.91 |