R412410124
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R412410124

DigiKey Part Number
2201-R412410124-ND
Manufacturer
Manufacturer Product Number
R412410124
Description
ATTENUATOR: BNC 10DB 3 GHZ 1W 50
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 3 GHz 50 Ohms 1W BNC In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
R412410124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Box
Part Status
Active
Attenuation Value
10dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
BNC In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,237.19000$1,237.19
10$1,051.67900$10,516.79
25$985.91040$24,647.76
50$938.91880$46,945.94