R411820124
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R411820124

DigiKey Part Number
2201-R411820124-ND
Manufacturer
Manufacturer Product Number
R411820124
Description
ATT SMA.75 20DB 6GHZ 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 1W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
R411820124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$548.41000$548.41
10$466.13000$4,661.30
30$431.38133$12,941.44
50$416.12700$20,806.35
100$396.29000$39,629.00
Manufacturers Standard Package