R411803124
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R411803124

DigiKey Part Number
2201-R411803124-ND
Manufacturer
Manufacturer Product Number
R411803124
Description
ATTENUATOR: SMA.75 3DB 6GHZ 1W 5
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 3 GHz 50 Ohms 1W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
R411803124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Box
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$664.35000$664.35
10$564.67900$5,646.79
30$522.59167$15,677.75
50$504.10940$25,205.47
100$480.08240$48,008.24
Manufacturers Standard Package