
R2CT115000 | |
|---|---|
DigiKey Part Number | 2201-R2CT115000-ND |
Manufacturer | |
Manufacturer Product Number | R2CT115000 |
Description | FIC R2CT KIT ETAN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex Silver |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Radiall USA, Inc. | Fastening Type Bayonet Lock |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Cable Clamp, Protective Cap, Strain Relief |
Connector Style LC | Housing Material Aluminum |
Connector Type Plug | Body Material Zamak |
Simplex/Duplex Duplex | Operating Temperature -40°C ~ 85°C |
Mode Singlemode/Multimode | Mating Cycles 100 |
Cable Diameter 4.8 to 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $503.57000 | $503.57 |
| 10 | $428.05200 | $4,280.52 |
| 30 | $396.14467 | $11,884.34 |
| 50 | $382.13200 | $19,106.60 |
| 100 | $363.91570 | $36,391.57 |

