Image for R285424000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R285424000

DigiKey Part Number
2201-R285424000-ND
Manufacturer
Manufacturer Product Number
R285424000
Description
COAX CBL BNC TO BNC 19.6"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
BNC Plug
Manufacturer
Radiall USA, Inc.
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
19.69" (500.00mm)
Part Status
Active
Overall Impedance
50 Ohms
Style
BNC to BNC
Frequency - Max
1 GHz
1st Connector
BNC Plug
Color
Black
1st Contact Gender
Male
Operating Temperature
-35°C ~ 70°C
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$597.09900$11,941.98