
R124172120 | |
|---|---|
DigiKey Part Number | 2201-R124172120-ND |
Manufacturer | |
Manufacturer Product Number | R124172120 |
Description | SMA / RIGHT ANGLE PLUG CRIMP TYP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
EDA/CAD Models | R124172120 Models |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 250 V |
Cable Group RG-174, 316, AEP-100FR | Mating Cycles 100 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.64000 | $130.64 |
| 10 | $111.04000 | $1,110.40 |
| 25 | $104.08400 | $2,602.10 |
| 50 | $99.11520 | $4,955.76 |
| 100 | $94.38530 | $9,438.53 |
| 300 | $87.35013 | $26,205.04 |
| 500 | $84.26198 | $42,130.99 |
| 1,000 | $80.24554 | $80,245.54 |

