Parametric Equivalent

R222M80400 | |
|---|---|
DigiKey Part Number | 2201-R222M80400-ND |
Manufacturer | |
Manufacturer Product Number | R222M80400 |
Description | SMP-MAX / STRAIGHT FEMALE PLUG C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-174, 316 | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R222M80400W | Radiall USA, Inc. | 0 | 2201-R222M80400W-ND | $154.19240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.63000 | $131.63 |
| 10 | $111.84500 | $1,118.45 |
| 25 | $104.84040 | $2,621.01 |
| 50 | $99.83540 | $4,991.77 |
| 100 | $95.07180 | $9,507.18 |
| 300 | $87.98593 | $26,395.78 |
| 500 | $84.87498 | $42,437.49 |
| 1,000 | $80.82918 | $80,829.18 |


