
R222M40127 | |
|---|---|
DigiKey Part Number | 2201-R222M40127-ND |
Manufacturer | |
Manufacturer Product Number | R222M40127 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Snap-On |
Packaging Bulk | Frequency - Max 10 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Beryllium Copper |
Conversion Type Same Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMP Jack, Female Socket | Mating Cycles 100 |
Convert To (Adapter End) SMP Jack, Female Socket | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $51.56030 | $5,156.03 |

