
R222M40010W | |
|---|---|
DigiKey Part Number | 2201-R222M40010W-ND |
Manufacturer | |
Manufacturer Product Number | R222M40010W |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Snap-On |
Packaging Bulk | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Beryllium Copper |
Conversion Type Same Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMP Jack, Female Socket | Mating Cycles 100 |
Convert To (Adapter End) SMP Jack, Female Socket | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $100.56200 | $2,514.05 |

