
R222M00080 | |
|---|---|
DigiKey Part Number | 2201-R222M00080-ND |
Manufacturer | |
Manufacturer Product Number | R222M00080 |
Description | SMPMAX M STR SMT LD C100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | R222M00080 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyetheretherketone (PEEK) |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.48000 | $44.48 |
| 10 | $37.80200 | $378.02 |
| 25 | $35.43120 | $885.78 |
| 50 | $33.73780 | $1,686.89 |
| 100 | $32.12720 | $3,212.72 |
| 300 | $29.73087 | $8,919.26 |
| 500 | $28.67890 | $14,339.45 |
| 1,000 | $27.31117 | $27,311.17 |
| 2,500 | $25.60307 | $64,007.67 |



