
R222M00740 | |
|---|---|
DigiKey Part Number | 2201-R222M00740TR-ND - Tape & Reel (TR) 2201-R222M00740CT-ND - Cut Tape (CT) 2201-R222M00740DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R222M00740 |
Description | SMP-MAX / STRAIGHT MALE RECEPTAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP); Polyetheretherketone (PEEK) |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 10 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.70000 | $58.70 |
| 10 | $49.84700 | $498.47 |
| 25 | $46.72440 | $1,168.11 |
| 50 | $44.49320 | $2,224.66 |
| 100 | $42.36950 | $4,236.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $38.42235 | $15,368.94 |
| 800 | $36.58989 | $29,271.91 |
| 1,200 | $35.55908 | $42,670.90 |
| 2,000 | $34.30183 | $68,603.66 |


