SMA Connector Jack, Female Socket 50 Ohms Panel Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R125460001

DigiKey Part Number
2201-R125460001-ND
Manufacturer
Manufacturer Product Number
R125460001
Description
SMA / UNIVERSAL 2 HOLE FLANGE JA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Compression
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Box
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Compression
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Screw
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
500 V
Mounting Type
Panel Mount
Mating Cycles
500
Mounting Feature
Flange
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$280.02000$280.02
10$238.01200$2,380.12
25$223.11520$5,577.88
50$212.46980$10,623.49
100$202.33770$20,233.77
300$187.26413$56,179.24
Manufacturers Standard Package