
R222561701 | |
---|---|
DigiKey Part Number | 2201-R222561701-ND |
Manufacturer | |
Manufacturer Product Number | R222561701 |
Description | SMP M STR SB THD PIN C100 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation, Smooth Bore | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $214.31000 | $214.31 |
10 | $182.13600 | $1,821.36 |
25 | $170.73640 | $4,268.41 |
50 | $162.58760 | $8,129.38 |
100 | $154.83240 | $15,483.24 |
300 | $143.29647 | $42,988.94 |
500 | $138.23070 | $69,115.35 |