


R213182007 | |
|---|---|
DigiKey Part Number | 2201-R213182007-ND |
Manufacturer | |
Manufacturer Product Number | R213182007 |
Description | MCX / RIGHT ANGLE PLUG CRIMP TYP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
EDA/CAD Models | R213182007 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-179, 187 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.33000 | $116.33 |
| 10 | $98.85500 | $988.55 |
| 25 | $92.66280 | $2,316.57 |
| 50 | $88.23980 | $4,411.99 |
| 100 | $84.02870 | $8,402.87 |
| 300 | $77.76553 | $23,329.66 |
| 500 | $75.01526 | $37,507.63 |
| 1,000 | $71.43966 | $71,439.66 |


