
R201L00010W | |
---|---|
DigiKey Part Number | 2201-R201L00010W-ND |
Manufacturer | |
Manufacturer Product Number | R201L00010W |
Description | SMPM-LOCK / RECEPTACLE FOR PCB L |
Customer Reference | |
Detailed Description | SMPM Connector Receptacle, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 125 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |